
MS3116P14-15PX | |
|---|---|
DigiKey Part Number | AMS3116P14-15PX-ND |
Manufacturer | |
Manufacturer Product Number | MS3116P14-15PX |
Description | CONN PLUG MALE 15P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 15 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 14-15 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut, Potted | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.74000 | $36.74 |
| 10 | $27.74900 | $277.49 |
| 25 | $25.32880 | $633.22 |
| 50 | $23.63060 | $1,181.53 |
| 100 | $20.94210 | $2,094.21 |
| 250 | $19.81016 | $4,952.54 |
| 500 | $19.38564 | $9,692.82 |



