
MS3112E8-3SW | |
|---|---|
DigiKey Part Number | AMS3112E8-3SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E8-3SW |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 8-3 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.92000 | $19.92 |
| 10 | $15.06200 | $150.62 |
| 25 | $13.78880 | $344.72 |
| 50 | $13.71480 | $685.74 |
| 100 | $12.89930 | $1,289.93 |
| 250 | $12.23212 | $3,058.03 |
| 500 | $11.93558 | $5,967.79 |



