
MS3112E8-2SW | |
|---|---|
DigiKey Part Number | AMS3112E8-2SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E8-2SW |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 8-2 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $13.55000 | $135.50 |
| 25 | $12.39880 | $309.97 |
| 50 | $12.33220 | $616.61 |
| 100 | $11.59880 | $1,159.88 |
| 250 | $10.99892 | $2,749.73 |
| 500 | $10.73226 | $5,366.13 |



