
MS3112E12-8PW | |
|---|---|
DigiKey Part Number | AMS3112E12-8PW-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E12-8PW |
Description | CONN RCPT MALE 8P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-8 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.56000 | $23.56 |
| 10 | $18.46400 | $184.64 |
| 25 | $16.88880 | $422.22 |
| 50 | $16.79780 | $839.89 |
| 100 | $15.79900 | $1,579.90 |
| 250 | $14.98184 | $3,745.46 |
| 500 | $14.61864 | $7,309.32 |




