MS3111E8-4S is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Milspecwest, LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for MS3111E8-4S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3111E8-4S

DigiKey Part Number
AMS3111E8-4S-ND
Manufacturer
Manufacturer Product Number
MS3111E8-4S
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
Military
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$31.22000$31.22
10$23.60400$236.04
25$21.53200$538.30
50$20.08860$1,004.43
100$17.80310$1,780.31
250$16.84076$4,210.19
500$16.47986$8,239.93