Similar

MS3110F8-2S | |
|---|---|
DigiKey Part Number | AMS3110F8-2S-ND |
Manufacturer | |
Manufacturer Product Number | MS3110F8-2S |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 2 | Features Backshell, Cable Clamp |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 8-2 | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSW00E8-2S-SR | Milspecwest, LLC | 0 | 3942-MSW00E8-2S-SR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.52000 | $41.52 |
| 10 | $31.66400 | $316.64 |
| 25 | $28.90840 | $722.71 |
| 50 | $26.97040 | $1,348.52 |
| 100 | $23.90190 | $2,390.19 |
| 250 | $22.60988 | $5,652.47 |



