
MS3106F12S-3P | |
|---|---|
DigiKey Part Number | 1200-1162-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F12S-3P |
Description | CONN PLUG MALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 12S-3 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.03000 | $44.03 |
| 10 | $37.42500 | $374.25 |
| 25 | $35.08240 | $877.06 |
| 50 | $33.40920 | $1,670.46 |
| 100 | $31.81610 | $3,181.61 |
| 250 | $29.82688 | $7,456.72 |




