
MS3106E36-8S | |
|---|---|
DigiKey Part Number | AMS3106E36-8S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E36-8S |
Description | CONN PLUG FMALE 47P SOLDER CUP |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 47 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 36-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.250" (31.75mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.52000 | $126.52 |
| 10 | $99.63900 | $996.39 |
| 25 | $94.65960 | $2,366.49 |
| 50 | $87.56400 | $4,378.20 |
| 100 | $86.26670 | $8,626.67 |

