
MS3102R10SL-4P | |
|---|---|
DigiKey Part Number | 1200-1245-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R10SL-4P |
Description | CONN RCPT MALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 2 | Shielding |
Grade Military | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 10SL-4 | Cable Opening 0.500" (12.70mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.01000 | $27.01 |
| 10 | $22.95700 | $229.57 |
| 25 | $21.52000 | $538.00 |
| 50 | $20.49320 | $1,024.66 |
| 100 | $19.51570 | $1,951.57 |
| 250 | $18.29520 | $4,573.80 |
| 500 | $17.42320 | $8,711.60 |








