
MKJ1B6F16-55PB | |
|---|---|
DigiKey Part Number | 1003-MKJ1B6F16-55PB-ND |
Manufacturer | |
Manufacturer Product Number | MKJ1B6F16-55PB |
Description | MKJ MINIATURE CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 55 | Current Rating (Amps) 5A |
Shell Size - Insert 16-55 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation B | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.72000 | $177.72 |
| 10 | $168.21400 | $1,682.14 |

