
MDM98479-83 | |
|---|---|
DigiKey Part Number | 1003-MDM98479-83-ND |
Manufacturer | |
Manufacturer Product Number | MDM98479-83 |
Description | CONN/SAVER SZ 37 W/HDW CAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Shielding Shielded |
Packaging Bag | Shell Material, Finish Aluminum Alloy, Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style Connector Saver | Current Rating (Amps) 3 A |
Convert To (Adapter End) D-Sub, 37 Pin Female | Operating Temperature -55°C ~ 125°C |
Convert From (Adapter End) D-Sub, 37 Pin Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $637.63000 | $637.63 |
| 10 | $542.11500 | $5,421.15 |

