37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-438P

DigiKey Part Number
1003-M24308/4-438P-ND
Manufacturer
Manufacturer Product Number
M24308/4-438P
Description
CONN D-SUB PLG 37P PNL MNT CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Voltage Rating
1700V
Number of Positions
Color
White
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
4 (DC, C)
Wire Gauge
20-28 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-50°C ~ 150°C
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$75.79000$75.79
10$64.42100$644.21
25$60.39040$1,509.76
50$57.51100$2,875.55
100$54.76960$5,476.96
Manufacturers Standard Package

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics