
M24308/2-346P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-346P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-346P |
Description | CONN D-SUB RCPT 50P PNL MT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 1700V |
Number of Positions | Color White |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 5 (DD, D) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 150°C |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.77000 | $74.77 |
| 10 | $63.55400 | $635.54 |
| 25 | $59.57720 | $1,489.43 |
| 50 | $56.73660 | $2,836.83 |
| 100 | $54.03190 | $5,403.19 |

