
KJA6T11F35PN | |
|---|---|
DigiKey Part Number | KJA6T11F35PN-ND |
Manufacturer | |
Manufacturer Product Number | KJA6T11F35PN |
Description | CONN PLUG MALE 13POS GOLD CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 13 | Shielding |
Shell Size - Insert 11-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.30000 | $352.30 |
| 10 | $299.51300 | $2,995.13 |
| 25 | $280.79240 | $7,019.81 |

