
DEMAY-9S-A101 | |
|---|---|
DigiKey Part Number | 1003-DEMAY-9S-A101-ND |
Manufacturer | |
Manufacturer Product Number | DEMAY-9S-A101 |
Description | DEMAY-9S-A101 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $78.13960 | $3,906.98 |

