New at DigiKey
Image for DCMAY-37S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMAY-37S

DigiKey Part Number
1003-DCMAY-37S-ND
Manufacturer
Manufacturer Product Number
DCMAY-37S
Description
DCMAY-37S
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Type
Wire Gauge
20-28 AWG
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$115.66940$5,783.47

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics