
DBMAY-25P | |
|---|---|
DigiKey Part Number | 1003-DBMAY-25P-ND |
Manufacturer | |
Manufacturer Product Number | DBMAY-25P |
Description | DBMAY-25P |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Voltage Rating 1000V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $75.98360 | $3,799.18 |

