25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBMAM-25S-F225

DigiKey Part Number
1003-DBMAM-25S-F225-ND
Manufacturer
Manufacturer Product Number
DBMAM-25S-F225
Description
CONN D-SUB RCPT 25P PNL MT CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Stainless Steel
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Color
White
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Type
Wire Gauge
20-28 AWG
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 150°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$144.11000$144.11
10$122.50700$1,225.07
25$114.84440$2,871.11
50$109.37060$5,468.53
Manufacturers Standard Package

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics