Image for DBBS003A128 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBBS003A128

DigiKey Part Number
1003-DBBS003A128-ND
Manufacturer
Manufacturer Product Number
DBBS003A128
Description
D-SUB ALUM B/S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
ITT Cannon, LLC
Cable Exit
45°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Aluminum
Accessory Type
Two Piece Backshell
Plating
Electroless Nickel
Number of Positions
25
Hardware
Assembly Hardware
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 26 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$52.70000$52.70
10$44.79200$447.92
25$41.98840$1,049.71
50$39.98600$1,999.30
100$38.07950$3,807.95
250$36.12500$9,031.25
Manufacturers Standard Package

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics