Image for CA02COM-E24-28P-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA02COM-E24-28P-B

DigiKey Part Number
CA02COM-E24-28P-B-ND
Manufacturer
Manufacturer Product Number
CA02COM-E24-28P-B
Description
CIRCULAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy and Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bag
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
24
Shielding
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
24-28
Voltage Rating
50V
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polychloroprene
Fastening Type
Reverse Bayonet Lock
Applications
Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$34.04940$3,404.94

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics