
805-017-07Z110-13FA | |
|---|---|
DigiKey Part Number | 2992-805-017-07Z110-13FA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-017-07Z110-13FA |
Description | CONN RCPT FMALE 13P SOLDER CUP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 13 | Shielding |
Shell Size - Insert 10-13 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,731.94000 | $2,731.94 |
| 4 | $2,064.66000 | $8,258.64 |
| 10 | $1,290.46000 | $12,904.60 |
| 20 | $988.26000 | $19,765.20 |
| 50 | $755.38000 | $37,769.00 |

