
805-017-07NF11-4EA | |
|---|---|
DigiKey Part Number | 2992-805-017-07NF11-4EA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-017-07NF11-4EA |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 4 (Power) | Shielding |
Shell Size - Insert 11-4 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,822.14000 | $1,822.14 |
| 4 | $1,377.06000 | $5,508.24 |
| 10 | $860.66000 | $8,606.60 |
| 20 | $659.14000 | $13,182.80 |
| 50 | $503.82000 | $25,191.00 |

