
805-017-07MT18-55SB | |
|---|---|
DigiKey Part Number | 2992-805-017-07MT18-55SB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-017-07MT18-55SB |
Description | CONN RCPT FMALE 55POS GOLD SLDR |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Shell Size - Insert | 18-55 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,496.62000 | $4,496.62 |
| 4 | $3,398.34000 | $13,593.36 |
| 10 | $2,123.94000 | $21,239.40 |
| 20 | $1,626.62000 | $32,532.40 |
| 50 | $1,243.28000 | $62,164.00 |

