
803-005-07ZNU5-3PN | |
|---|---|
DigiKey Part Number | 2992-803-005-07ZNU5-3PN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 803-005-07ZNU5-3PN |
Description | CIRCULAR MIL SPEC CONNECTOR 3P S |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 3 | Shielding |
Shell Size - Insert 5-3 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Applications Communication Systems, General Purpose |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $914.88000 | $914.88 |
| 4 | $691.42000 | $2,765.68 |
| 10 | $432.18000 | $4,321.80 |
| 20 | $330.98000 | $6,619.60 |
| 50 | $252.98000 | $12,649.00 |

