
803-004-01ZNU5-3PN | |
|---|---|
DigiKey Part Number | 2992-803-004-01ZNU5-3PN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 803-004-01ZNU5-3PN |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 5A |
Shell Size - Insert 5-3 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Applications Communication Systems, General Purpose |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $802.22000 | $802.22 |
| 4 | $606.26000 | $2,425.04 |
| 10 | $378.94000 | $3,789.40 |
| 20 | $290.22000 | $5,804.40 |
| 50 | $221.82000 | $11,091.00 |

