
803-004-01M8-13PN | |
|---|---|
DigiKey Part Number | 2992-803-004-01M8-13PN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 803-004-01M8-13PN |
Description | CONN RCPT MALE 13POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Shielding |
Number of Positions 13 | Current Rating (Amps) 5A |
Shell Size - Insert 8-13 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Applications Communication Systems, General Purpose |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,301.34000 | $1,301.34 |
| 4 | $983.46000 | $3,933.84 |
| 10 | $614.66000 | $6,146.60 |
| 20 | $470.74000 | $9,414.80 |
| 50 | $359.82000 | $17,991.00 |

