
801-036-16MT10-26PC | |
|---|---|
DigiKey Part Number | 2992-801-036-16MT10-26PC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-036-16MT10-26PC |
Description | CONN PLUG MALE 26POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 10-26 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,409.26000 | $2,409.26 |
| 4 | $1,820.80000 | $7,283.20 |
| 10 | $1,138.00000 | $11,380.00 |
| 20 | $871.52000 | $17,430.40 |
| 50 | $666.18000 | $33,309.00 |

