
801-007-16MT17-85PA | |
|---|---|
DigiKey Part Number | 2992-801-007-16MT17-85PA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-007-16MT17-85PA |
Description | CONN PLUG MALE 85POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut |
Number of Positions 85 | Shielding |
Shell Size - Insert 17-85 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Applications Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,773.12000 | $4,773.12 |
| 4 | $3,607.38000 | $14,429.52 |
| 10 | $2,254.62000 | $22,546.20 |
| 20 | $1,726.66000 | $34,533.20 |
| 50 | $1,319.78000 | $65,989.00 |

