Image for 800-010-02M5-3PN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-010-02M5-3PN

DigiKey Part Number
2992-800-010-02M5-3PN-ND
Manufacturer
Glenair
Manufacturer Product Number
800-010-02M5-3PN
Description
CIRCULAR MIL SPEC CONNECTOR MM U
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
5-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
General Purpose, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powell Electronics/Powell Electronics Inc.
A separate $40.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$807.42000$807.42
4$610.22000$2,440.88
10$381.42000$3,814.20
20$292.08000$5,841.60
50$223.26000$11,163.00