
800-010-02M10-201SN | |
|---|---|
DigiKey Part Number | 2992-800-010-02M10-201SN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 800-010-02M10-201SN |
Description | CONN RCPT FMALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (4 + 2 Power) | |
Shell Size - Insert | 10-201 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A, 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | General Purpose, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,366.06000 | $1,366.06 |
| 4 | $1,032.40000 | $4,129.60 |
| 10 | $645.26000 | $6,452.60 |
| 20 | $494.18000 | $9,883.60 |
| 50 | $377.74000 | $18,887.00 |

