Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9S0000S/AA

DigiKey Part Number
2403-RD9S0000S/AA-ND
Manufacturer
Positronic
Manufacturer Product Number
RD9S0000S/AA
Description
CONN D-SUB HOUSING RCPT 9POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Positronic
Series
Packaging
Box
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.