
RD50S00000/AA | |
|---|---|
DigiKey Part Number | 2403-RD50S00000/AA-ND |
Manufacturer | Positronic |
Manufacturer Product Number | RD50S00000/AA |
Description | CONN D-SUB HOUSING RCPT 50POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Style D-Sub | Mating Cycles 1000 |
Connector Type Receptacle for Female Contacts | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions 50 | Color Green |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 5 (DD, D) | Base Product Number |
Contact Type Signal |


