
MC6026D/AA | |
|---|---|
DigiKey Part Number | 2403-MC6026D/AA-ND |
Manufacturer | Positronic |
Manufacturer Product Number | MC6026D/AA |
Description | CONN DSUB PIN 26-30AWG CRMP GOLD |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 26-30 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 26-30 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - |


