
FS120N2/AA | |
|---|---|
DigiKey Part Number | 2403-FS120N2/AA-ND |
Manufacturer | Positronic |
Manufacturer Product Number | FS120N2/AA |
Description | CONN SOCKET SIZE 16 SOLDER GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |





