
FC8022D2 | |
|---|---|
DigiKey Part Number | 2403-FC8022D2-ND |
Manufacturer | Positronic |
Manufacturer Product Number | FC8022D2 |
Description | CONN SOCKET 22-30AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-30 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 22-30 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22 | |
Features | High Density (HD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.79000 | $17.90 |
| 25 | $1.75000 | $43.75 |
| 50 | $1.71000 | $85.50 |
| 100 | $1.60000 | $160.00 |


