
FC6020D2/AA | |
|---|---|
DigiKey Part Number | 2403-FC6020D2/AA-ND |
Manufacturer | Positronic |
Manufacturer Product Number | FC6020D2/AA |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Contact Gold Crimp 20-24 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 20-24 AWG |
Manufacturer Positronic | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness Flash |
Part Status Active | Base Product Number |
Contact Termination Crimp |


