DD104F100E0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD104M0S00S

DigiKey Part Number
2403-DD104M0S00S-ND
Manufacturer
Positronic
Manufacturer Product Number
DD104M0S00S
Description
CONN D-SUB HD HSG PLUG 104POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 104 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Positronic
Series
Packaging
Box
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
104
Number of Rows
5
Shell Size, Connector Layout
6
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Board Side (4-40)
Features
-
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.