
CBC9W4S0000X/AA | |
|---|---|
DigiKey Part Number | 2403-CBC9W4S0000X/AA-ND |
Manufacturer | Positronic |
Manufacturer Product Number | CBC9W4S0000X/AA |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Box | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 500 |
Number of Positions 9 (5 + 4 Coax or Power) | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Color Blue |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Note Contacts Sold Separately |
Contact Type Signal and Coax or Power | Base Product Number |


