5173-0# is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 139
Unit Price: $5.59000
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5173-0#

DigiKey Part Number
501-5173-0#-ND
Manufacturer
Manufacturer Product Number
5173-0#
Description
PIN TIP PLUG 20AWG (BLACK)
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tip Plug Connector Standard Tip Crimp or Solder Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Free Hanging (In-Line)
Termination
Crimp or Solder
Insulation
Sheathed
Features
-
Color
Black
Wire Gauge
18-22 AWG
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyvinyl Chloride (PVC)
Operating Temperature
50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$5.59002$2,795.01