
3542-2# | |
|---|---|
DigiKey Part Number | 501-3542-2#-ND |
Manufacturer | |
Manufacturer Product Number | 3542-2# |
Description | PIN TIP JACK GOLD PL PACK (RED) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Threaded and Turret Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Threaded and Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.20002 | $2,600.01 |



