
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protocol | - | |
Function | Converter | |
Interface | FIFO | |
Standards | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.92000 | $13.92 |

