New at DigiKey
SMA Torque Wrench Wrench 8mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

pVNAtw

DigiKey Part Number
3969-pVNAtw-ND
Manufacturer
Manufacturer Product Number
pVNAtw
Description
8mm SMA Torque Break-Over Wrench
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 8mm Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pocket VNA
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
Metric
End - Size
8mm
Length
-
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PocketVNA
A separate $39.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$49.00000$49.00