
SM5545JCV-66.6667M | |
|---|---|
DigiKey Part Number | 4289-SM5545JCV-66.6667MTR-ND - Tape & Reel (TR) 4289-SM5545JCV-66.6667MCT-ND - Cut Tape (CT) 4289-SM5545JCV-66.6667MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5545JCV-66.6667M |
Description | XTAL OSC XO 66.6667MHZ CMOS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 66.6667 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 9mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.049" (1.25mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $1.20100 | $12.01 |
| 25 | $1.13560 | $28.39 |
| 50 | $1.08880 | $54.44 |
| 100 | $1.04370 | $104.37 |
| 250 | $0.98700 | $246.75 |
| 500 | $0.94618 | $473.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.87218 | $872.18 |
| 2,000 | $0.83616 | $1,672.32 |
| 3,000 | $0.81578 | $2,447.34 |
| 5,000 | $0.79084 | $3,954.20 |
| 7,000 | $0.77484 | $5,423.88 |
| 10,000 | $0.75824 | $7,582.40 |
| 12,000 | $0.74989 | $8,998.68 |

