



B0810-2R5105-R | |
|---|---|
DigiKey Part Number | 283-B0810-2R5105-R-ND |
Manufacturer | |
Manufacturer Product Number | B0810-2R5105-R |
Description | CAP 1F -20% +80% 2.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.5 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | B0810-2R5105-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.35000 | $2.35 |
| 10 | $1.60400 | $16.04 |
| 50 | $1.30540 | $65.27 |
| 100 | $1.21330 | $121.33 |
| 500 | $1.05750 | $528.75 |
| 1,000 | $1.00929 | $1,009.29 |
| 2,500 | $0.95836 | $2,395.90 |
| 5,000 | $0.92763 | $4,638.15 |










