
MS-108-5-4 | |
|---|---|
DigiKey Part Number | 2010-1100-ND |
Manufacturer | |
Manufacturer Product Number | MS-108-5-4 |
Description | SWITCH REED SPST-NO 300MA 260V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 300mA (AC/DC) 260 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS-108-5-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 25 ~ 30AT | |
Release Range | 4AT | |
Current - Switching | 300mA (AC/DC) | |
Voltage - Switching AC | 260 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.878" (22.30mm) | |
Size - Body | 0.878" L x 0.130" W x 0.165" H (22.30mm x 3.30mm x 4.20mm) | |
Height Above Board | 0.165" (4.20mm) | |
Operating Temperature | -20°C ~ 85°C | |
Current - Carry | 1.4A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $1.90900 | $19.09 |
| 25 | $1.77200 | $44.30 |
| 200 | $1.49045 | $298.09 |
| 400 | $1.40935 | $563.74 |
| 600 | $1.36525 | $819.15 |
| 1,000 | $1.31327 | $1,313.27 |
| 2,600 | $1.22667 | $3,189.34 |
| 5,000 | $1.17513 | $5,875.65 |

