Conduit Adapter For Conduit Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241222

DigiKey Part Number
3241222-ND
Manufacturer
Manufacturer Product Number
3241222
Description
CABLE GLAND M32 POLYAMIDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Conduit Adapter For Conduit Tubing
Datasheet
 Datasheet
EDA/CAD Models
3241222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Conduit Adapter
For Use With/Related Products
Conduit Tubing
Material
Polyamide (PA), Nylon
Features
M32 Thread, 34.5mm OD Conduit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$15.40000$154.00
Manufacturers Standard Package