
3241084 | |
|---|---|
DigiKey Part Number | 3241084-ND |
Manufacturer | |
Manufacturer Product Number | 3241084 |
Description | CBL SUPPORT HOSE SILVER BRACKET |
Customer Reference | |
Detailed Description | Cable Support, Hose Silver Bracket Mount, Fastener 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3241084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Support, Hose | |
Type Attributes | - | |
Opening Size | 0.827" (21.00mm) | |
Mounting Type | Bracket Mount, Fastener | |
Material | Steel, Galvanized | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | M20 Screw Connection | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $5.67000 | $141.75 |

