Cable Support, Hose Silver Bracket Mount, Fastener 0.906" (23.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241079

DigiKey Part Number
3241079-ND
Manufacturer
Manufacturer Product Number
3241079
Description
CBL SUPPORT HOSE SILVER BRACKET
Customer Reference
Detailed Description
Cable Support, Hose Silver Bracket Mount, Fastener 0.906" (23.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3241079 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Support, Hose
Type Attributes
-
Opening Size
0.906" (23.00mm)
Mounting Type
Bracket Mount, Fastener
Material
Steel, Galvanized
Color
Silver
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
PG16 Screw Connection
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 09/11/2026
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$5.00000$125.00
Manufacturers Standard Package