3240949 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: $16.14000
Datasheet
Conduit Adapter For Conduit Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240949

DigiKey Part Number
3240949-ND
Manufacturer
Manufacturer Product Number
3240949
Description
CABLE GLAND 34.5MM POLYAMIDE
Customer Reference
Detailed Description
Conduit Adapter For Conduit Tubing
Datasheet
 Datasheet
EDA/CAD Models
3240949 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Accessory Type
Conduit Adapter
For Use With/Related Products
Conduit Tubing
Material
Polyamide (PA), Nylon
Features
PG29 Thread, 34.5mm OD Conduit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 09/11/2026
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$14.23000$142.30
Manufacturers Standard Package