
3240835 | |
|---|---|
DigiKey Part Number | 3240835-ND |
Manufacturer | |
Manufacturer Product Number | 3240835 |
Description | CBL TIE LOCKING BLACK 11.42" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.11" (79.00mm) 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.11" (79.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | Halogen Free, UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13300 | $1.33 |
| 25 | $0.12440 | $3.11 |
| 50 | $0.11820 | $5.91 |
| 100 | $0.11260 | $11.26 |
| 300 | $0.10420 | $31.26 |
| 500 | $0.10050 | $50.25 |
| 1,000 | $0.09569 | $95.69 |
| 2,500 | $0.08969 | $224.23 |

